



2128600011 | |
|---|---|
DigiKey Part Number | 900-2128600011-ND |
Manufacturer | |
Manufacturer Product Number | 2128600011 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2128600011 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Bag | Gain 5.3dBi, 4.5dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 4.268" (108.40mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 138,29300 Kč | 1 382,93 Kč |
| 30 | 126,53400 Kč | 3 796,02 Kč |
| 100 | 117,20660 Kč | 11 720,66 Kč |
| 250 | 111,94368 Kč | 27 985,92 Kč |
| 500 | 108,77300 Kč | 54 386,50 Kč |
| 1 000 | 106,16190 Kč | 106 161,90 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |




