


2125201008 | |
|---|---|
DigiKey Part Number | 900-2125201008-ND |
Manufacturer | |
Manufacturer Product Number | 2125201008 |
Description | MINI-FIT MAX 8CKT HDR VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2125201008 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.144" (3.66mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 20A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,86800 Kč | 548,68 Kč |
| 25 | 51,42840 Kč | 1 285,71 Kč |
| 65 | 48,07569 Kč | 3 124,92 Kč |
| 130 | 45,77723 Kč | 5 951,04 Kč |
| 260 | 43,59185 Kč | 11 333,88 Kč |
| 520 | 41,51142 Kč | 21 585,94 Kč |
| 1 040 | 39,53095 Kč | 41 112,19 Kč |
| 2 535 | 37,12438 Kč | 94 110,30 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











