2125153101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125153102

DigiKey Part Number
900-2125153102TR-ND - Tape & Reel (TR)
900-2125153102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2125153102
Description
MINI-FIT MAX 16AWG RECEPT TML TI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,43100 Kč34,31 Kč
253,21640 Kč80,41 Kč
503,06060 Kč153,03 Kč
1002,91330 Kč291,33 Kč
2502,72976 Kč682,44 Kč
5002,59926 Kč1 299,63 Kč
1 0002,47506 Kč2 475,06 Kč
2 5002,31988 Kč5 799,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20974 Kč11 048,70 Kč
10 0002,10422 Kč21 042,20 Kč
15 0002,04488 Kč30 673,20 Kč
25 0001,97250 Kč49 312,50 Kč
35 0001,92624 Kč67 418,40 Kč
50 0001,87840 Kč93 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč