


2121320005 | |
|---|---|
DigiKey Part Number | 900-2121320005-ND |
Manufacturer | |
Manufacturer Product Number | 2121320005 |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2121320005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 50 | 7,68520 Kč | 384,26 Kč |
| 100 | 7,31780 Kč | 731,78 Kč |
| 250 | 6,85964 Kč | 1 714,91 Kč |
| 500 | 6,53122 Kč | 3 265,61 Kč |
| 1 000 | 6,21940 Kč | 6 219,40 Kč |
| 2 500 | 5,82972 Kč | 14 574,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











