Socket Contact Gold 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082995001

DigiKey Part Number
900-2082995001TR-ND - Tape & Reel (TR)
900-2082995001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2082995001
Description
PICO-EZMATE HC 1.8 CRIMPTERM PLA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2082995001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,69800 Kč66,98 Kč
256,26600 Kč156,65 Kč
505,96760 Kč298,38 Kč
1005,68210 Kč568,21 Kč
2505,32676 Kč1 331,69 Kč
5005,07186 Kč2 535,93 Kč
1 0004,82954 Kč4 829,54 Kč
2 5004,52692 Kč11 317,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0005,14864 Kč102 972,80 Kč
40 0004,90312 Kč196 124,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč