2077770002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2077770002

2077770002

DigiKey Part Number
WM27010TR-ND - Tape & Reel (TR)
WM27010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2077770002
Description
CONN SOCKET 18-20AWG SQUBA 3.6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,37500 Kč23,75 Kč
252,21640 Kč55,41 Kč
502,11220 Kč105,61 Kč
1002,01010 Kč201,01 Kč
2501,88304 Kč470,76 Kč
5001,79304 Kč896,52 Kč
1 0001,70744 Kč1 707,44 Kč
2 5001,60033 Kč4 000,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,52388 Kč7 619,40 Kč
10 0001,45112 Kč14 511,20 Kč
15 0001,41018 Kč21 152,70 Kč
25 0001,36025 Kč34 006,25 Kč
35 0001,32834 Kč46 491,90 Kč
50 0001,29534 Kč64 767,00 Kč
125 0001,21430 Kč151 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč