Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Squba Sealed Wire-to-Wire Connectors

2077770001

DigiKey Part Number
WM27009TR-ND - Tape & Reel (TR)
WM27009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2077770001
Description
CONN SOCKET 16AWG SQUBA 3.6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,39400 Kč23,94 Kč
252,23400 Kč55,85 Kč
502,12920 Kč106,46 Kč
1002,02630 Kč202,63 Kč
2501,89820 Kč474,55 Kč
5001,80708 Kč903,54 Kč
1 0001,72079 Kč1 720,79 Kč
2 5001,61290 Kč4 032,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,63369 Kč8 168,45 Kč
10 0001,55568 Kč15 556,80 Kč
15 0001,51179 Kč22 676,85 Kč
25 0001,45827 Kč36 456,75 Kč
35 0001,42407 Kč49 842,45 Kč
50 0001,38868 Kč69 434,00 Kč
125 0001,30181 Kč162 726,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč