Socket Contact Gold 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064600042

DigiKey Part Number
900-2064600042TR-ND - Tape & Reel (TR)
900-2064600042CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2064600042
Description
CONN SOCKET 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,04200 Kč80,42 Kč
257,52560 Kč188,14 Kč
507,16880 Kč358,44 Kč
1006,82440 Kč682,44 Kč
2506,39600 Kč1 599,00 Kč
5006,09026 Kč3 045,13 Kč
1 0005,79944 Kč5 799,44 Kč
2 5005,43613 Kč13 590,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,38949 Kč53 894,90 Kč
20 0005,13243 Kč102 648,60 Kč
30 0004,98783 Kč149 634,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč