
2064600011 | |
|---|---|
DigiKey Part Number | WM26578TR-ND - Tape & Reel (TR) WM26578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600011 |
Description | MICRO-FIT PLUS FEMCRPTER 26-30AW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,15020 Kč | 107,51 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| 250 | 1,92004 Kč | 480,01 Kč |
| 500 | 1,82808 Kč | 914,04 Kč |
| 1 000 | 1,74073 Kč | 1 740,73 Kč |
| 2 500 | 1,63163 Kč | 4 079,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,48976 Kč | 17 877,12 Kč |
| 24 000 | 1,41863 Kč | 34 047,12 Kč |
| 36 000 | 1,37862 Kč | 49 630,32 Kč |
| 60 000 | 1,32984 Kč | 79 790,40 Kč |
| 84 000 | 1,29866 Kč | 109 087,44 Kč |
| 120 000 | 1,26642 Kč | 151 970,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






















