Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-26 AWG Crimp Stamped
Pico-Lock Connector System

2053425128

DigiKey Part Number
900-2053425128TR-ND - Tape & Reel (TR)
900-2053425128CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2053425128
Description
CONN SOCKET 24-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2053425128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,65400 Kč36,54 Kč
253,43520 Kč85,88 Kč
503,26720 Kč163,36 Kč
1003,11190 Kč311,19 Kč
2502,91620 Kč729,05 Kč
5002,77678 Kč1 388,39 Kč
1 0002,64407 Kč2 644,07 Kč
2 5002,47844 Kč6 196,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0002,34698 Kč30 510,74 Kč
26 0002,23497 Kč58 109,22 Kč
39 0002,17197 Kč84 706,83 Kč
65 0002,09514 Kč136 184,10 Kč
91 0002,04604 Kč186 189,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč