Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133090900

DigiKey Part Number
900-2133090900-ND
Manufacturer
Manufacturer Product Number
2133090900
Description
HAND TOOL PICOLOCK 2.0 24-26
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
24-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 594,14000 Kč7 594,14 Kč
57 039,24400 Kč35 196,22 Kč
106 813,20000 Kč68 132,00 Kč
256 525,80040 Kč163 145,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 594,14000 Kč
Unit Price with VAT:9 188,90940 Kč