



2053410203 | |
|---|---|
DigiKey Part Number | 23-2053410203-ND |
Manufacturer | |
Manufacturer Product Number | 2053410203 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053410203 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 Kč | 8,88 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,07560 Kč | 176,89 Kč |
| 50 | 6,73900 Kč | 336,95 Kč |
| 100 | 6,41590 Kč | 641,59 Kč |
| 250 | 6,01416 Kč | 1 503,54 Kč |
| 500 | 5,72654 Kč | 2 863,27 Kč |
| 1 000 | 5,45289 Kč | 5 452,89 Kč |
| 2 500 | 5,11136 Kč | 12 778,40 Kč |
| Unit Price without VAT: | 8,88000 Kč |
|---|---|
| Unit Price with VAT: | 10,74480 Kč |










