



2053410206 | |
|---|---|
DigiKey Part Number | 900-2053410206-ND |
Manufacturer | |
Manufacturer Product Number | 2053410206 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2053410206 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 Kč | 12,85 Kč |
| 10 | 10,92300 Kč | 109,23 Kč |
| 25 | 10,23520 Kč | 255,88 Kč |
| 50 | 9,74760 Kč | 487,38 Kč |
| 100 | 9,28280 Kč | 928,28 Kč |
| 250 | 8,70072 Kč | 2 175,18 Kč |
| 500 | 8,28460 Kč | 4 142,30 Kč |
| 1 000 | 7,88886 Kč | 7 888,86 Kč |
| 3 000 | 7,30037 Kč | 21 901,11 Kč |
| Unit Price without VAT: | 12,85000 Kč |
|---|---|
| Unit Price with VAT: | 15,54850 Kč |










