
2043130010 | |
|---|---|
DigiKey Part Number | WM25187-ND |
Manufacturer | |
Manufacturer Product Number | 2043130010 |
Description | 8MM PRESSFIT SOCKET W/ FLOAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2043130010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 10 | 378,55200 Kč | 3 785,52 Kč |
| 25 | 354,84120 Kč | 8 871,03 Kč |
| 50 | 337,90820 Kč | 16 895,41 Kč |
| 100 | 321,78600 Kč | 32 178,60 Kč |
| 252 | 301,48960 Kč | 75 975,38 Kč |
| 504 | 287,11849 Kč | 144 707,72 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |











