
2032630011 | |
|---|---|
DigiKey Part Number | 2032630011-ND |
Manufacturer | |
Manufacturer Product Number | 2032630011 |
Description | MALE PIN DIA. 8MM LP L=20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2032630011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,84800 Kč | 868,48 Kč |
| 25 | 81,40520 Kč | 2 035,13 Kč |
| 50 | 77,51620 Kč | 3 875,81 Kč |
| 100 | 73,81640 Kč | 7 381,64 Kč |
| 250 | 69,19428 Kč | 17 298,57 Kč |
| 500 | 65,89298 Kč | 32 946,49 Kč |
| 1 500 | 60,98197 Kč | 91 472,96 Kč |
| 3 000 | 58,07508 Kč | 174 225,24 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |




