
2032630001 | |
|---|---|
DigiKey Part Number | WM25190-ND |
Manufacturer | |
Manufacturer Product Number | 2032630001 |
Description | 8MM STD MALE PRESSFIT TERMIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2032630001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,51000 Kč | 97,51 Kč |
| 10 | 82,83100 Kč | 828,31 Kč |
| 25 | 77,64120 Kč | 1 941,03 Kč |
| 50 | 73,92980 Kč | 3 696,49 Kč |
| 100 | 70,40150 Kč | 7 040,15 Kč |
| 300 | 65,14967 Kč | 19 544,90 Kč |
| 600 | 62,04122 Kč | 37 224,73 Kč |
| 1 200 | 59,08254 Kč | 70 899,05 Kč |
| 2 700 | 55,80086 Kč | 150 662,32 Kč |
| Unit Price without VAT: | 97,51000 Kč |
|---|---|
| Unit Price with VAT: | 117,98710 Kč |





