
2032630006 | |
|---|---|
DigiKey Part Number | WM26929-ND |
Manufacturer | |
Manufacturer Product Number | 2032630006 |
Description | MALE PIN - 6MM PRESS-FIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2032630006 Models |
Category | Part Status Active |
Manufacturer Molex | Terminal Type Male, Pin (Plug) |
Series | Termination Press-Fit |
Packaging Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 80,29600 Kč | 802,96 Kč |
| 25 | 75,26520 Kč | 1 881,63 Kč |
| 50 | 71,67040 Kč | 3 583,52 Kč |
| 100 | 68,24560 Kč | 6 824,56 Kč |
| 300 | 63,15500 Kč | 18 946,50 Kč |
| 600 | 60,14177 Kč | 36 085,06 Kč |
| 1 200 | 57,27327 Kč | 68 727,92 Kč |
| 2 700 | 54,09178 Kč | 146 047,81 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |






