
2043160006 | |
|---|---|
DigiKey Part Number | WM26923-ND |
Manufacturer | |
Manufacturer Product Number | 2043160006 |
Description | 6MM PRESSFIT SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2043160006 Models |
Category | Part Status Active |
Manufacturer Molex | Terminal Type Female, Receptacle (Socket) |
Series | Termination Press-Fit |
Packaging Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,91600 Kč | 1 619,16 Kč |
| 25 | 151,77360 Kč | 3 794,34 Kč |
| 84 | 139,32679 Kč | 11 703,45 Kč |
| 168 | 132,67863 Kč | 22 290,01 Kč |
| 252 | 128,93857 Kč | 32 492,52 Kč |
| 504 | 122,78831 Kč | 61 885,31 Kč |
| 1 008 | 116,93407 Kč | 117 869,54 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |




