
2043130006 | |
|---|---|
DigiKey Part Number | WM26921-ND |
Manufacturer | |
Manufacturer Product Number | 2043130006 |
Description | 6MM PRESSFIT SOCKET W/FLOAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2043130006 Models |
Category | Part Status Active |
Manufacturer Molex | Terminal Type Female, Receptacle (Socket) |
Series | Termination Press-Fit |
Packaging Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 335,52700 Kč | 3 355,27 Kč |
| 25 | 314,50800 Kč | 7 862,70 Kč |
| 84 | 288,73500 Kč | 24 253,74 Kč |
| 168 | 274,96256 Kč | 46 193,71 Kč |
| 252 | 267,21623 Kč | 67 338,49 Kč |
| 504 | 254,47784 Kč | 128 256,83 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |





