




2036321200 | |
|---|---|
DigiKey Part Number | WM22491-ND |
Manufacturer | |
Manufacturer Product Number | 2036321200 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036321200 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 Kč | 17,39 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,81080 Kč | 345,27 Kč |
| 50 | 13,14940 Kč | 657,47 Kč |
| 100 | 12,52190 Kč | 1 252,19 Kč |
| 250 | 11,73728 Kč | 2 934,32 Kč |
| 900 | 10,72200 Kč | 9 649,80 Kč |
| 1 800 | 10,21028 Kč | 18 378,50 Kč |
| 2 700 | 9,92233 Kč | 26 790,29 Kč |
| Unit Price without VAT: | 17,39000 Kč |
|---|---|
| Unit Price with VAT: | 21,04190 Kč |


