




2036320600 | |
|---|---|
DigiKey Part Number | WM22485-ND |
Manufacturer | |
Manufacturer Product Number | 2036320600 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036320600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,63320 Kč | 265,83 Kč |
| 50 | 10,12520 Kč | 506,26 Kč |
| 100 | 9,64020 Kč | 964,02 Kč |
| 250 | 9,03500 Kč | 2 258,75 Kč |
| 500 | 8,60330 Kč | 4 301,65 Kč |
| 1 400 | 7,99994 Kč | 11 199,92 Kč |
| 2 800 | 7,61800 Kč | 21 330,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










