2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1724589
1724589

1724589

DigiKey Part Number
277-12316-ND
Manufacturer
Manufacturer Product Number
1724589
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
18 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1059,08800 Kč590,88 Kč
2551,68880 Kč1 292,22 Kč
5047,05240 Kč2 352,62 Kč
10043,20970 Kč4 320,97 Kč
25039,21336 Kč9 803,34 Kč
50036,88508 Kč18 442,54 Kč
1 00035,04776 Kč35 047,76 Kč
5 00032,19124 Kč160 956,20 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč