



0528520970 | |
|---|---|
DigiKey Part Number | WM11075TR-ND - Tape & Reel (TR) WM11075CT-ND - Cut Tape (CT) WM11075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520970 |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520970 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,10200 Kč | 171,02 Kč |
| 25 | 16,02520 Kč | 400,63 Kč |
| 50 | 15,26200 Kč | 763,10 Kč |
| 100 | 14,53210 Kč | 1 453,21 Kč |
| 250 | 13,62116 Kč | 3 405,29 Kč |
| 500 | 12,97046 Kč | 6 485,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,40174 Kč | 13 401,74 Kč |
| 2 000 | 12,76211 Kč | 25 524,22 Kč |
| 3 000 | 12,40221 Kč | 37 206,63 Kč |
| 5 000 | 11,96342 Kč | 59 817,10 Kč |
| 7 000 | 11,68295 Kč | 81 780,65 Kč |
| 10 000 | 11,39284 Kč | 113 928,40 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |







