


0151670779 | |
|---|---|
DigiKey Part Number | 0151670779-ND |
Manufacturer | |
Manufacturer Product Number | 0151670779 |
Description | CABLE FFC/FPC 9POS 1MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670779 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,42400 Kč | 464,24 Kč |
| 25 | 43,51280 Kč | 1 087,82 Kč |
| 50 | 41,43580 Kč | 2 071,79 Kč |
| 100 | 39,45440 Kč | 3 945,44 Kč |
| 250 | 36,98348 Kč | 9 245,87 Kč |
| 500 | 35,21826 Kč | 17 609,13 Kč |
| 1 000 | 33,53773 Kč | 33 537,73 Kč |
| 3 000 | 31,03792 Kč | 93 113,76 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |










