



0522710979 | |
|---|---|
DigiKey Part Number | WM7958TR-ND - Tape & Reel (TR) WM7958CT-ND - Cut Tape (CT) WM7958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710979 |
Description | CONN FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710979 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 20,12120 Kč | 503,03 Kč |
| 50 | 19,15780 Kč | 957,89 Kč |
| 100 | 18,24020 Kč | 1 824,02 Kč |
| 250 | 17,09732 Kč | 4 274,33 Kč |
| 500 | 16,28064 Kč | 8 140,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,82288 Kč | 16 822,88 Kč |
| 2 000 | 16,02005 Kč | 32 040,10 Kč |
| 3 000 | 15,56828 Kč | 46 704,84 Kč |
| 5 000 | 15,01759 Kč | 75 087,95 Kč |
| 7 000 | 14,66553 Kč | 102 658,71 Kč |
| 10 000 | 14,30149 Kč | 143 014,90 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |







