9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151670777

DigiKey Part Number
0151670777-ND
Manufacturer
Manufacturer Product Number
0151670777
Description
CABLE FFC/FPC 9POS 1MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670777 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-09-A-0152-C-4-08-4-TGCT4872073-10-09-A-0152-C-4-08-4-T-ND17,10000 KčSimilar
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1044,48500 Kč444,85 Kč
2541,70280 Kč1 042,57 Kč
5039,70480 Kč1 985,24 Kč
10037,80890 Kč3 780,89 Kč
25035,44016 Kč8 860,04 Kč
50033,74838 Kč16 874,19 Kč
1 00032,13791 Kč32 137,91 Kč
3 00029,74231 Kč89 226,93 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč