



0528060910 | |
|---|---|
DigiKey Part Number | 23-0528060910-ND |
Manufacturer | |
Manufacturer Product Number | 0528060910 |
Description | CONN FPC VERT 9POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528060910 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,15900 Kč | 121,59 Kč |
| 25 | 11,40360 Kč | 285,09 Kč |
| 50 | 10,85320 Kč | 542,66 Kč |
| 100 | 10,33600 Kč | 1 033,60 Kč |
| 250 | 9,68696 Kč | 2 421,74 Kč |
| 500 | 9,22438 Kč | 4 612,19 Kč |
| 1 000 | 8,78371 Kč | 8 783,71 Kč |
| 2 500 | 8,23367 Kč | 20 584,17 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |







