9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0151670773

DigiKey Part Number
0151670773-ND
Manufacturer
Manufacturer Product Number
0151670773
Description
CABLE FFC/FPC 9POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670773 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-09-A-0101-C-4-08-4-TGCT4982073-10-09-A-0101-C-4-08-4-T-ND16,27000 KčSimilar
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1038,60400 Kč386,04 Kč
2536,17160 Kč904,29 Kč
5034,44500 Kč1 722,25 Kč
10032,79940 Kč3 279,94 Kč
25030,74436 Kč7 686,09 Kč
50029,27654 Kč14 638,27 Kč
1 00027,87942 Kč27 879,42 Kč
3 00025,80124 Kč77 403,72 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč