
10-09-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-09-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-09-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 9 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,04400 Kč | 326,10 Kč |
| 50 | 12,41820 Kč | 620,91 Kč |
| 100 | 11,82610 Kč | 1 182,61 Kč |
| 300 | 10,94277 Kč | 3 282,83 Kč |
| 500 | 10,55486 Kč | 5 277,43 Kč |
| 1 000 | 10,05069 Kč | 10 050,69 Kč |
| 2 500 | 9,42130 Kč | 23 553,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




