
FFC3B07-09-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-09-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-09-TCT-ND - Cut Tape (CT) 2073-FFC3B07-09-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-09-T |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-09-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 250 | 5,38724 Kč | 1 346,81 Kč |
| 500 | 5,13024 Kč | 2 565,12 Kč |
| 1 000 | 4,88497 Kč | 4 884,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,65158 Kč | 9 303,16 Kč |
| 4 000 | 4,42948 Kč | 17 717,92 Kč |
| 6 000 | 4,30452 Kč | 25 827,12 Kč |
| 10 000 | 4,15217 Kč | 41 521,70 Kč |
| 14 000 | 4,05479 Kč | 56 767,06 Kč |
| 20 000 | 3,95407 Kč | 79 081,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



