
10-09-D-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-09-D-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-09-D-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 9 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Category | Number of Conductors 9 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 8.980" (228.09mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 13,24550 Kč | 1 324,55 Kč |
| 300 | 12,25653 Kč | 3 676,96 Kč |
| 500 | 11,82230 Kč | 5 911,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




