
10-09-A-0127-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-09-A-0127-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-09-A-0127-C-4-08-4-T |
Description | 1MM PITCH FFC, 9 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 9 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670775 | Molex | 262 | 0152670775-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 12,75420 Kč | 637,71 Kč |
| 100 | 12,14310 Kč | 1 214,31 Kč |
| 300 | 11,23533 Kč | 3 370,60 Kč |
| 500 | 10,83706 Kč | 5 418,53 Kč |
| 1 000 | 10,31947 Kč | 10 319,47 Kč |
| 2 500 | 9,67344 Kč | 24 183,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




