




2014441210 | |
|---|---|
DigiKey Part Number | WM26707-ND |
Manufacturer | |
Manufacturer Product Number | 2014441210 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441210 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014442210 | Molex | 859 | WM26721-ND | 16,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,49760 Kč | 337,44 Kč |
| 50 | 12,85080 Kč | 642,54 Kč |
| 100 | 12,23340 Kč | 1 223,34 Kč |
| 250 | 11,46744 Kč | 2 866,86 Kč |
| 500 | 10,91938 Kč | 5 459,69 Kč |
| 1 000 | 10,39779 Kč | 10 397,79 Kč |
| 2 500 | 9,74677 Kč | 24 366,92 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











