6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
2014441206
2014441206
Example of Nano-Fit Assembly

2014441206

DigiKey Part Number
WM26705-ND
Manufacturer
Manufacturer Product Number
2014441206
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2014441206 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,77000 Kč10,77 Kč
109,18500 Kč91,85 Kč
258,60240 Kč215,06 Kč
508,19040 Kč409,52 Kč
1007,79740 Kč779,74 Kč
2507,30908 Kč1 827,27 Kč
5006,95982 Kč3 479,91 Kč
1 0006,62722 Kč6 627,22 Kč
2 5006,21214 Kč15 530,35 Kč
Unit Price without VAT:10,77000 Kč
Unit Price with VAT:13,03170 Kč