



2014441208 | |
|---|---|
DigiKey Part Number | WM26706-ND |
Manufacturer | |
Manufacturer Product Number | 2014441208 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441208 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 50 | 10,24700 Kč | 512,35 Kč |
| 100 | 9,75570 Kč | 975,57 Kč |
| 250 | 9,14336 Kč | 2 285,84 Kč |
| 500 | 8,70620 Kč | 4 353,10 Kč |
| 1 000 | 8,29022 Kč | 8 290,22 Kč |
| 2 500 | 7,77111 Kč | 19 427,78 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










