


0451360810 | |
|---|---|
DigiKey Part Number | WM17894-ND |
Manufacturer | |
Manufacturer Product Number | 0451360810 |
Description | MEGA-FIT 8 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451360810 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,72000 Kč | 402,72 Kč |
| 10 | 342,24600 Kč | 3 422,46 Kč |
| 25 | 320,81600 Kč | 8 020,40 Kč |
| 50 | 305,50080 Kč | 15 275,04 Kč |
| 100 | 290,92830 Kč | 29 092,83 Kč |
| 250 | 272,73052 Kč | 68 182,63 Kč |
| 500 | 259,73044 Kč | 129 865,22 Kč |
| Unit Price without VAT: | 402,72000 Kč |
|---|---|
| Unit Price with VAT: | 487,29120 Kč |







