


0451360801 | |
|---|---|
DigiKey Part Number | WM17892-ND |
Manufacturer | |
Manufacturer Product Number | 0451360801 |
Description | MEGA-FIT 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451360801 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,48000 Kč | 252,48 Kč |
| 10 | 214,53200 Kč | 2 145,32 Kč |
| 25 | 201,09960 Kč | 5 027,49 Kč |
| 50 | 191,49920 Kč | 9 574,96 Kč |
| 100 | 182,36200 Kč | 18 236,20 Kč |
| 250 | 170,95084 Kč | 42 737,71 Kč |
| 500 | 162,80006 Kč | 81 400,03 Kč |
| 1 000 | 155,03932 Kč | 155 039,32 Kč |
| Unit Price without VAT: | 252,48000 Kč |
|---|---|
| Unit Price with VAT: | 305,50080 Kč |













