Parametric Equivalent



2014441114 | |
|---|---|
DigiKey Part Number | WM26702-ND |
Manufacturer | |
Manufacturer Product Number | 2014441114 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441114 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014442114 | Molex | 0 | WM26716-ND | 13,50392 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 Kč | 19,28 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,41320 Kč | 385,33 Kč |
| 50 | 14,68020 Kč | 734,01 Kč |
| 100 | 13,97710 Kč | 1 397,71 Kč |
| 250 | 13,10100 Kč | 3 275,25 Kč |
| 500 | 12,47508 Kč | 6 237,54 Kč |
| 1 000 | 11,87941 Kč | 11 879,41 Kč |
| 2 500 | 11,13565 Kč | 27 839,12 Kč |
| Unit Price without VAT: | 19,28000 Kč |
|---|---|
| Unit Price with VAT: | 23,32880 Kč |












