




1053251007 | |
|---|---|
DigiKey Part Number | WM15192-ND |
Manufacturer | |
Manufacturer Product Number | 1053251007 |
Description | NANO-FIT TPA V0 BLK 7 CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053251007 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 7 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,92628 Kč | 731,57 Kč |
| 500 | 2,78602 Kč | 1 393,01 Kč |
| 1 000 | 2,65268 Kč | 2 652,68 Kč |
| 2 500 | 2,48642 Kč | 6 216,05 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













