Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002063 | |
|---|---|
DigiKey Part Number | 900-2012002063-ND |
Manufacturer | |
Manufacturer Product Number | 2012002063 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002063 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070600 | Molex | 71 977 | WM5985-ND | 4,20000 Kč | Parametric Equivalent |
| 0512160600 | Molex | 32 118 | WM12236-ND | 6,93000 Kč | Parametric Equivalent |
| 0513820600 | Molex | 7 901 | WM3364-ND | 5,48000 Kč | Parametric Equivalent |
| 1511000006 | Molex | 30 618 | WM26843-ND | 8,13000 Kč | Parametric Equivalent |
| 2012002060 | Molex | 7 890 | 2012002060-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,08295 Kč | 16 663,60 Kč |
| Unit Price without VAT: | 2,08295 Kč |
|---|---|
| Unit Price with VAT: | 2,52037 Kč |













