



1511000006 | |
|---|---|
DigiKey Part Number | WM26843-ND |
Manufacturer | |
Manufacturer Product Number | 1511000006 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511000006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,89800 Kč | 68,98 Kč |
| 25 | 6,46320 Kč | 161,58 Kč |
| 95 | 5,88032 Kč | 558,63 Kč |
| 190 | 5,59884 Kč | 1 063,78 Kč |
| 285 | 5,44070 Kč | 1 550,60 Kč |
| 570 | 5,18042 Kč | 2 952,84 Kč |
| 1 045 | 4,96344 Kč | 5 186,79 Kč |
| 2 565 | 4,65853 Kč | 11 949,13 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |









