Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K005EG-06CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K005EG-06CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K005EG-06CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070600 | Molex | 71 977 | WM5985-ND | 4,20000 Kč | Parametric Equivalent |
| 0512160600 | Molex | 32 118 | WM12236-ND | 6,93000 Kč | Parametric Equivalent |
| 0513820600 | Molex | 7 901 | WM3364-ND | 5,48000 Kč | Parametric Equivalent |
| 1511000006 | Molex | 30 618 | WM26843-ND | 8,13000 Kč | Parametric Equivalent |
| 1735447-6 | TE Connectivity AMP Connectors | 5 489 | A100023-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92521 Kč | 4 626,05 Kč |
| Unit Price without VAT: | 0,92521 Kč |
|---|---|
| Unit Price with VAT: | 1,11950 Kč |













