

2004850570 | |
|---|---|
DigiKey Part Number | 900-2004850570TR-ND - Tape & Reel (TR) 900-2004850570CT-ND - Cut Tape (CT) 900-2004850570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850570 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,82000 Kč | 85,82 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 68,33080 Kč | 1 708,27 Kč |
| 50 | 65,06460 Kč | 3 253,23 Kč |
| 100 | 61,95880 Kč | 6 195,88 Kč |
| 250 | 58,07820 Kč | 14 519,55 Kč |
| 500 | 56,66134 Kč | 28 330,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 46,79611 Kč | 56 155,33 Kč |
| 2 400 | 44,56498 Kč | 106 955,95 Kč |
| 3 600 | 43,30979 Kč | 155 915,24 Kč |
| Unit Price without VAT: | 85,82000 Kč |
|---|---|
| Unit Price with VAT: | 103,84220 Kč |




