
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150261270 | Molex | 182 | 900-0150261270-ND | 28,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,61000 Kč | 157,61 Kč |
| 10 | 133,93200 Kč | 1 339,32 Kč |
| 25 | 125,54440 Kč | 3 138,61 Kč |
| 50 | 119,55000 Kč | 5 977,50 Kč |
| 100 | 113,84460 Kč | 11 384,46 Kč |
| 250 | 111,95748 Kč | 27 989,37 Kč |
| Unit Price without VAT: | 157,61000 Kč |
|---|---|
| Unit Price with VAT: | 190,70810 Kč |





