



2004850570 | |
|---|---|
DigiKey Part Number | 900-2004850570TR-ND - Tape & Reel (TR) 900-2004850570CT-ND - Cut Tape (CT) 900-2004850570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850570 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850570 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 70 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 25 | 68,88200 Kč | 1 722,05 Kč |
| 50 | 65,58940 Kč | 3 279,47 Kč |
| 100 | 62,45860 Kč | 6 245,86 Kč |
| 250 | 58,54664 Kč | 14 636,66 Kč |
| 500 | 57,11834 Kč | 28 559,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 52,61842 Kč | 63 142,10 Kč |
| 2 400 | 50,10968 Kč | 120 263,23 Kč |
| 3 600 | 48,69840 Kč | 175 314,24 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




