
0150160761 | |
|---|---|
DigiKey Part Number | 900-0150160761-ND |
Manufacturer | |
Manufacturer Product Number | 0150160761 |
Description | CABLE FFC/FPC 70POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160761 Models |
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,14000 Kč | 90,14 Kč |
| 10 | 76,65100 Kč | 766,51 Kč |
| 25 | 71,84320 Kč | 1 796,08 Kč |
| 50 | 68,41140 Kč | 3 420,57 Kč |
| 100 | 65,14400 Kč | 6 514,40 Kč |
| 250 | 61,06460 Kč | 15 266,15 Kč |
| 500 | 58,15090 Kč | 29 075,45 Kč |
| 1 000 | 55,37702 Kč | 55 377,02 Kč |
| 2 500 | 51,91388 Kč | 129 784,70 Kč |
| Unit Price without VAT: | 90,14000 Kč |
|---|---|
| Unit Price with VAT: | 109,06940 Kč |





