



2004850170 | |
|---|---|
DigiKey Part Number | 900-2004850170TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2004850170 |
Description | CONN FFC VERT 70POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850170 Models |
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 125°C |
Number of Positions 70 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 64,86947 Kč | 467 060,18 Kč |
| Unit Price without VAT: | 64,86947 Kč |
|---|---|
| Unit Price with VAT: | 78,49206 Kč |



