
0150160757 | |
|---|---|
DigiKey Part Number | 900-0150160757-ND |
Manufacturer | |
Manufacturer Product Number | 0150160757 |
Description | CABLE FFC/FPC 70POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160757 Models |
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 25 | 64,66560 Kč | 1 616,64 Kč |
| 50 | 61,57460 Kč | 3 078,73 Kč |
| 100 | 58,63480 Kč | 5 863,48 Kč |
| 250 | 54,96268 Kč | 13 740,67 Kč |
| 500 | 52,33962 Kč | 26 169,81 Kč |
| 1 000 | 49,84295 Kč | 49 842,95 Kč |
| 2 500 | 46,72500 Kč | 116 812,50 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |





