



2004850470 | |
|---|---|
DigiKey Part Number | 900-2004850470TR-ND - Tape & Reel (TR) 900-2004850470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2004850470 |
Description | CONN FFC BOTTOM 70POS 0.5MM R/A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,48500 Kč | 724,85 Kč |
| 25 | 67,93280 Kč | 1 698,32 Kč |
| 50 | 64,68640 Kč | 3 234,32 Kč |
| 100 | 61,59550 Kč | 6 159,55 Kč |
| 250 | 57,73948 Kč | 14 434,87 Kč |
| 500 | 56,25742 Kč | 28 128,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,09213 Kč | 49 638,19 Kč |
| 3 000 | 31,51407 Kč | 94 542,21 Kč |
| 4 500 | 30,62638 Kč | 137 818,71 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




