



2004850440 | |
|---|---|
DigiKey Part Number | 900-2004850440TR-ND - Tape & Reel (TR) 900-2004850440CT-ND - Cut Tape (CT) 900-2004850440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850440 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 49,17720 Kč | 1 229,43 Kč |
| 50 | 46,82560 Kč | 2 341,28 Kč |
| 100 | 44,58930 Kč | 4 458,93 Kč |
| 250 | 41,79608 Kč | 10 449,02 Kč |
| 500 | 39,80086 Kč | 19 900,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,27935 Kč | 60 419,03 Kč |
| 3 000 | 38,35831 Kč | 115 074,93 Kč |
| 4 500 | 37,27798 Kč | 167 750,91 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |





